RAYBRAID Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-20.0(50)

DigiKey Part Number
RAY-101-20.0(50)-50-ND
Manufacturer
Manufacturer Product Number
RAY-101-20.0(50)
Description
GROUND BRAID TUBE 0.79"DIAX164'
Customer Reference
Detailed Description
Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 164.0' (50.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.787" (20.00mm) - Inner Dia
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
36 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,424.68000$1,424.68
2$1,355.42000$2,710.84
5$1,286.16400$6,430.82
Manufacturers Standard Package
Alternate Length
GROUND BRAID TUBE 0.79"DIA METER
In-Stock: 1191
Unit Price: $72.30000
GROUND BRAID TUBE 0.79"DIAX3.3'
In-Stock: 0
Unit Price: $37.70000
GROUND BRAID TUBE 0.79"DIAX16.4'
In-Stock: 0
Unit Price: $168.03000
GROUND BRAID TUBE 0.79"DIA X 82'
In-Stock: 0
Unit Price: $753.39000