
SO63-3-55-24-5 | |
---|---|
DigiKey Part Number | SO63-3-55-24-5-ND |
Manufacturer | |
Manufacturer Product Number | SO63-3-55-24-5 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $2.11192 | $2,745.50 |