cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-1/U

DigiKey Part Number
SSC-1/U-ND
Manufacturer
Manufacturer Product Number
SSC-1/U
Description
HEATSHRINK CAP BLACK
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Abrasion Resistant, Fungus Resistant, Moisture Resistant, Uncoated, Weather Resistant
Color
Black
Material
Polyolefin (PO), Rigid
Large Diameter Supplied
0.394" (10.01mm)
Large Diameter Recovered
0.160" (4.06mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
1.496" (38.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 330 View Now

Other Suppliers on DigiKey

330In Stock
Ships from WEC