TC-CAPS-4003-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-CAPS-4003-2-CS7387

DigiKey Part Number
TC-CAPS-4003-2-CS7387-ND
Manufacturer
Manufacturer Product Number
TC-CAPS-4003-2-CS7387
Description
HEATSHRINK CAP RED 3.2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
-
Color
Red
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.125" (3.18mm)
Large Diameter Recovered
0.050" (1.27mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
1.000" (25.40mm)
Total Length Recovered
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,000$0.32889$1,315.56
Manufacturers Standard Package

Other Suppliers on DigiKey

5,700In Stock
Ships from WEC