
TRSA-1014/C/1/AU-KIT | |
---|---|
DigiKey Part Number | 484-TRSA-1014/C/1/AU-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TRSA-1014/C/1/AU-KIT |
Description | TRSA-1014/C/1/AU-KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Values | 1000 ea of Letters A-Z; 0.197" (5.0mm) Marker Length | |
Diameter | 0.118" (3mm) | |
Color | Yellow | |
Shrinkage Ratio | 3 to 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,344.14000 | $2,344.14 |