
TSAS-NR501-X-25MM | |
---|---|
DigiKey Part Number | TSAS-NR501-X-25MM-ND |
Manufacturer | |
Manufacturer Product Number | TSAS-NR501-X-25MM |
Description | HEAT SHRINK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.06" (1.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.12445 | $3,733.50 |