New at DigiKey
205204-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205204-4

DigiKey Part Number
5831-205204-4-ND
Manufacturer
Manufacturer Product Number
205204-4
Description
CONN D-SUB HOUSING PLUG 9POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$1.31000$196.50