
2318579-2 | |
---|---|
DigiKey Part Number | 5831-2318579-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2318579-2 |
Description | RCPT CONN R/A SMT 76 POSN QSFP-D |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |