
46447 | |
---|---|
DigiKey Part Number | 5831-46447-ND |
Manufacturer | |
Manufacturer Product Number | 46447 |
Description | DAHT SOLISTRAND STRATO 22-10 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,313.73000 | $1,313.73 |