
66358-6 | |
---|---|
DigiKey Part Number | A1321TR-ND - Tape & Reel (TR) A1321CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-6 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50437 | $2,017.48 |