
MOFO-HD21-05 | |
|---|---|
DigiKey Part Number | 2956-MOFO-HD21-05-ND |
Manufacturer | |
Manufacturer Part Number | MOFO-HD21-05 |
Description | CABLE M-M HDMI-A 5M |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechLogix Networx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.00000 | $310.00 |

