Wipes, Pre-Saturated Stencils 5" x 8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608-100DSP

DigiKey Part Number
1873-1608-100DSP-ND
Manufacturer
Manufacturer Part Number
1608-100DSP
Description
IPA CLEANING WIPES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes, Pre-Saturated Stencils 5" x 8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Canister
Part Status
Active
Type
Wipes, Pre-Saturated
Chemical Component
Isopropyl Alcohol
Applications
Stencils
Size
5" x 8"
Shipping Info
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Canister
QuantityUnit PriceExt Price
1$29.22000$29.22