Cleaner Stencils 473mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1610-PT

DigiKey Part Number
1873-1610-PT-ND
Manufacturer
Manufacturer Part Number
1610-PT
Description
ISOPROPYL ALCOHOL WITH SPRAYER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Stencils 473mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bottle
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Applications
Stencils
Size
473mL
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$14.89000$14.89