1632-16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1632-16S

1632-16S

DigiKey Part Number
1873-1000-ND
Manufacturer
Manufacturer Product Number
1632-16S
Description
G3 CONTACT CLEANER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 16 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
16 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$40.33000$40.33