Flux Remover - No Clean
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flux Remover - No Clean

1634-12S

DigiKey Part Number
1873-1001-ND
Manufacturer
Manufacturer Part Number
1634-12S
Description
G3 NO-CLEAN FLUX REMOVER G3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flux Remover - No Clean
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Type
Flux Remover - No Clean
Form
Can, 12 oz (340.19g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.99000$35.99