
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.78000 | $36.78 |


