
9T606MTC08 | |
---|---|
DigiKey Part Number | 2664-9T606MTC08-ND |
Manufacturer | |
Manufacturer Product Number | 9T606MTC08 |
Description | TEMPERATURE PROBE TYPE T AIR/GAS |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) T-Type Thermocouple Air, Caged 572°F (300°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEGAM / Advanced Energy | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Air, Caged | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 572°F (300°C) | |
Cable Length | 36.000" (914.40mm) | |
Cable Insulation | - | |
Plug Color | Blue | |
Probe Length | 8.000" (203.20mm) | |
Probe Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.00000 | $105.00 |