
KC-M2 | |
---|---|
DigiKey Part Number | 2664-KC-M2-ND |
Manufacturer | |
Manufacturer Product Number | KC-M2 |
Description | KELVIN ALLIGATOR CLIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEGAM / Advanced Energy | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | - | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.00000 | $245.00 |