
MKP-F | |
|---|---|
DigiKey Part Number | 2664-MKP-F-ND |
Manufacturer | |
Manufacturer Part Number | MKP-F |
Description | FLAT TIP PIN KIT 4 PER PACK |
Customer Reference | |
Detailed Description | Flat Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEGAM / Advanced Energy | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Flat Head | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 4 Pieces | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |



