
RM 024L-N | |
|---|---|
DigiKey Part Number | 3483-RM024L-N-ND |
Manufacturer | |
Manufacturer Part Number | RM 024L-N |
Description | REL GEN PURPOSE 4PDT 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 13 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.70000 | $177.00 |
| 50 | $16.82000 | $841.00 |
| 100 | $15.93000 | $1,593.00 |
| 250 | $14.16000 | $3,540.00 |
| 500 | $12.39000 | $6,195.00 |
| 1,000 | $10.62000 | $10,620.00 |


