
100007978 | |
|---|---|
DigiKey Part Number | 2269-100007978-ND |
Manufacturer | |
Manufacturer Part Number | 100007978 |
Description | PatchCord SFTP C6A LSZH 1m |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.56000 | $15.56 |
| 5 | $14.61000 | $73.05 |
| 10 | $13.91000 | $139.10 |
| 25 | $13.09000 | $327.25 |
| 50 | $12.27000 | $613.50 |
| 100 | $10.94000 | $1,094.00 |



