
100008662 | |
|---|---|
DigiKey Part Number | 2269-100008662-ND |
Manufacturer | |
Manufacturer Part Number | 100008662 |
Description | PatchCord SFTP C6A PVC 5m |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.34000 | $25.34 |
| 5 | $23.38000 | $116.90 |
| 10 | $22.46000 | $224.60 |
| 25 | $20.54000 | $513.50 |
| 50 | $18.20000 | $910.00 |
| 100 | $17.32000 | $1,732.00 |



