
100017233 | |
|---|---|
DigiKey Part Number | 2269-100017233-ND |
Manufacturer | |
Manufacturer Part Number | 100017233 |
Description | PatchCord M12X/RJ45 SFTP PUR .5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.80000 | $118.80 |
| 5 | $109.62000 | $548.10 |
| 10 | $105.30000 | $1,053.00 |
| 25 | $96.33000 | $2,408.25 |
| 50 | $85.35000 | $4,267.50 |
| 100 | $81.23000 | $8,123.00 |



