Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100017236

DigiKey Part Number
2269-100017236-ND
Manufacturer
Manufacturer Part Number
100017236
Description
PC M12X/MFP8 SFTP XFRNC .5m
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telegartner Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Telegartner Inc
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$129.46000$129.46
5$119.45000$597.25
10$114.75000$1,147.50
25$104.97000$2,624.25
50$93.01000$4,650.50
100$88.52000$8,852.00