
100017240 | |
|---|---|
DigiKey Part Number | 2269-100017240-ND |
Manufacturer | |
Manufacturer Part Number | 100017240 |
Description | PatchCord M12X/RJ45 SFTP PUR 2m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.93000 | $133.93 |
| 5 | $123.58000 | $617.90 |
| 10 | $118.71000 | $1,187.10 |
| 25 | $108.60000 | $2,715.00 |
| 50 | $96.22000 | $4,811.00 |
| 100 | $91.58000 | $9,158.00 |



