
100017246 | |
|---|---|
DigiKey Part Number | 2269-100017246-ND |
Manufacturer | |
Manufacturer Part Number | 100017246 |
Description | PatchCord M12X/RJ45 SFTP PUR 5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.38000 | $162.38 |
| 5 | $149.83000 | $749.15 |
| 10 | $143.93000 | $1,439.30 |
| 25 | $131.67000 | $3,291.75 |
| 50 | $116.66000 | $5,833.00 |
| 100 | $111.03000 | $11,103.00 |



