
100017248 | |
|---|---|
DigiKey Part Number | 2269-100017248-ND |
Manufacturer | |
Manufacturer Part Number | 100017248 |
Description | PC M12X-CP/RJ45 SFTPC6A PUR 7.5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.13000 | $186.13 |
| 5 | $171.75000 | $858.75 |
| 10 | $164.98000 | $1,649.80 |
| 25 | $150.93000 | $3,773.25 |
| 50 | $133.72000 | $6,686.00 |
| 100 | $127.27000 | $12,727.00 |



