Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100017277 | |
|---|---|
DigiKey Part Number | 2269-100017277-ND |
Manufacturer | |
Manufacturer Part Number | 100017277 |
Description | PatchCrd M12D/RJ45 SFUTP PUR .5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Bag: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.69000 | $61.69 |
| 5 | $56.92000 | $284.60 |
| 10 | $54.68000 | $546.80 |
| 25 | $50.02000 | $1,250.50 |
| 50 | $44.32000 | $2,216.00 |
| 100 | $42.18000 | $4,218.00 |








