Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100017289 | |
|---|---|
DigiKey Part Number | 2269-100017289-ND |
Manufacturer | |
Manufacturer Part Number | 100017289 |
Description | PatchCord M12D/RJ45 SFUTP PUR 5m |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Bag: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.10000 | $121.10 |
| 5 | $111.74000 | $558.70 |
| 10 | $107.34000 | $1,073.40 |
| 25 | $98.20000 | $2,455.00 |
| 50 | $87.00000 | $4,350.00 |
| 100 | $82.80000 | $8,280.00 |















