
100020557 | |
---|---|
DigiKey Part Number | 2269-100020557-ND |
Manufacturer | |
Manufacturer Product Number | 100020557 |
Description | Crimprohr 6.4x5.4x13 vernickelt |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-58 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-58 Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.72000 | $72.00 |
200 | $0.69000 | $138.00 |
500 | $0.65000 | $325.00 |
1,000 | $0.62000 | $620.00 |