
100023037 | |
---|---|
DigiKey Part Number | 2269-100023037-ND |
Manufacturer | |
Manufacturer Product Number | 100023037 |
Description | CU-CN MFP8 T568A C6A D1-1.6 |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Locking Hook, Protective Cap, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.59000 | $135.90 |
20 | $12.58000 | $251.60 |
50 | $11.18000 | $559.00 |
100 | $10.48000 | $1,048.00 |