
100023058 | |
---|---|
DigiKey Part Number | 2269-100023058-ND |
Manufacturer | |
Manufacturer Product Number | 100023058 |
Description | CU-CN UFP8 T568B C6A D1.1-1.6 |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Locking Hook, Protective Cap, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.650" (41.91mm) | |
Color | Black | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $18.30000 | $183.00 |
20 | $17.19000 | $343.80 |
50 | $16.36000 | $818.00 |
100 | $15.97000 | $1,597.00 |
250 | $15.25000 | $3,812.50 |