
100023090 | |
---|---|
DigiKey Part Number | 2269-100023090-ND |
Manufacturer | |
Manufacturer Product Number | 100023090 |
Description | MFP8 IE T568B C8.1 D.85-1.1 |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Locking Hook, Protective Cap, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat8.1 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.228" (56.60mm) | |
Color | Black | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $27.03000 | $270.30 |
20 | $25.00000 | $500.00 |
50 | $22.22000 | $1,111.00 |
100 | $20.83000 | $2,083.00 |