J00060B0069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100023277

DigiKey Part Number
2269-100023277-ND
Manufacturer
Manufacturer Product Number
100023277
Description
Modul VM8-8 C7A AWG26-22 w/DinR
Customer Reference
Detailed Description
4 Pair Modular Wiring Block Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telegartner Inc
Series
-
Packaging
Bag
Part Status
Active
Style
-
Pair Number
4
Length - Overall
3.315" (84.20mm)
Width - Overall
1.465" (37.20mm)
Depth - Overall
1.535" (39.00mm)
Mounting Type
-
Mounting Feature
-
Features
-
Color
Black
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Performance
Cat 7a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Telegartner Inc
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$66.05000$66.05
5$52.84000$264.20
10$48.55000$485.50
25$44.91000$1,122.75
50$39.92000$1,996.00
100$37.43000$3,743.00