
100024165 | |
---|---|
DigiKey Part Number | 2269-100024165-ND |
Manufacturer | |
Manufacturer Product Number | 100024165 |
Description | N Load m 6GHz 1W |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.24000 | $50.24 |
5 | $47.73000 | $238.65 |
10 | $45.22000 | $452.20 |
25 | $43.21000 | $1,080.25 |
50 | $39.69000 | $1,984.50 |
100 | $38.69000 | $3,869.00 |
250 | $36.43000 | $9,107.50 |