
100024785 | |
|---|---|
DigiKey Part Number | 2269-100024785-ND |
Manufacturer | |
Manufacturer Product Number | 100024785 |
Description | SMA Load m 18GHz 1W Au |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.93000 | $51.93 |
| 5 | $49.46000 | $247.30 |
| 10 | $47.81000 | $478.10 |
| 25 | $44.51000 | $1,112.75 |
| 50 | $40.57000 | $2,028.50 |
| 100 | $36.74000 | $3,674.00 |




