
100025884 | |
|---|---|
DigiKey Part Number | 2269-100025884-ND |
Manufacturer | |
Manufacturer Part Number | 100025884 |
Description | CrimpIn XM 0.80/1.69/3.65 G8 G19 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.80", 1.69", 3.65" | |
Compatible Tools | - | |
Cable Group | RD-316 Double Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $654.18000 | $654.18 |
| 5 | $621.47000 | $3,107.35 |
| 10 | $588.76000 | $5,887.60 |
| 25 | $542.50000 | $13,562.50 |
| 50 | $489.12000 | $24,456.00 |
| 100 | $467.74000 | $46,774.00 |




