
SM430A0800 | |
---|---|
DigiKey Part Number | 5452-SM430A0800-ND |
Manufacturer | Telemecanique Sensors |
Manufacturer Product Number | SM430A0800 |
Description | ULT SEN 500KHZ 12V/24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 500kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 500kHz | |
Voltage - Rated | 12 V ~ 24 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.77000 | $209.77 |
5 | $196.28600 | $981.43 |
10 | $191.25700 | $1,912.57 |
25 | $185.23840 | $4,630.96 |
50 | $181.11720 | $9,055.86 |