
XZCC12FCM50B | |
|---|---|
DigiKey Part Number | 5452-XZCC12FCM50B-ND |
Manufacturer | Telemecanique Sensors |
Manufacturer Product Number | XZCC12FCM50B |
Description | FEMALE, M12, 5 PIN, ELBOWED CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30VAC, 36VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Plastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.21000 | $19.21 |
| 10 | $16.32200 | $163.22 |
| 25 | $15.29920 | $382.48 |
| 50 | $14.56920 | $728.46 |
| 100 | $13.87410 | $1,387.41 |
| 250 | $13.00620 | $3,251.55 |
| 500 | $12.38618 | $6,193.09 |


