T21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T21MU3KAI

DigiKey Part Number
2865-T21MU3KAI-ND
Manufacturer
Manufacturer Product Number
T21MU3KAI
Description
3" PROBE LENGTH X 1/16" PROBE DI
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 2282°F (-200 ~ 1250°C)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Temprel
Series
-
Packaging
Box
Part Status
Active
Type
K-Type Thermocouple
Usage
Liquids, Semi Solids
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-328 ~ 2282°F (-200 ~ 1250°C)
Cable Length
-
Cable Insulation
-
Plug Color
Yellow
Probe Length
3.000" (76.20mm)
Probe Material
Inconel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Temprel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$34.69000$34.69