
T21MU3KCI | |
---|---|
DigiKey Part Number | 2865-T21MU3KCI-ND |
Manufacturer | |
Manufacturer Product Number | T21MU3KCI |
Description | 3" PROBE LENGTH X 1/8" PROBE DIA |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 2282°F (-200 ~ 1250°C) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Temprel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -328 ~ 2282°F (-200 ~ 1250°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 3.000" (76.20mm) | |
Probe Material | Inconel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.74000 | $35.74 |