
10-05221 | |
---|---|
DigiKey Part Number | 839-10-05221-ND |
Manufacturer | |
Manufacturer Product Number | 10-05221 |
Description | CBL ASSY PLUG-CBL FLAT 14.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 14.8' (4.50m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.65000 | $12.65 |
10 | $10.74900 | $107.49 |
25 | $10.07600 | $251.90 |
80 | $9.28200 | $742.56 |
160 | $8.83919 | $1,414.27 |
320 | $8.41763 | $2,693.64 |
560 | $8.09211 | $4,531.58 |
1,040 | $7.74671 | $8,056.58 |