
10-05225 | |
---|---|
DigiKey Part Number | 839-10-05225-ND |
Manufacturer | |
Manufacturer Product Number | 10-05225 |
Description | CBL ASSY PLUG-CBL FLAT 14.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 14.8' (4.50m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.16000 | $9.16 |
10 | $7.78500 | $77.85 |
25 | $7.29760 | $182.44 |
80 | $6.72225 | $537.78 |
160 | $6.40150 | $1,024.24 |
320 | $6.09609 | $1,950.75 |
560 | $5.86032 | $3,281.78 |
1,040 | $5.61015 | $5,834.56 |