
10-05226 | |
---|---|
DigiKey Part Number | 839-10-05226-ND |
Manufacturer | |
Manufacturer Product Number | 10-05226 |
Description | CBL ASSY PLUG-CBL FLAT 19.7' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 19.7' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 19.7' (6.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.33000 | $13.33 |
10 | $11.32500 | $113.25 |
25 | $10.61600 | $265.40 |
60 | $9.98000 | $598.80 |
120 | $9.59133 | $1,150.96 |