
10-05240 | |
---|---|
DigiKey Part Number | 839-10-05240-ND |
Manufacturer | |
Manufacturer Product Number | 10-05240 |
Description | CBL ASSY PLUG-CBL FLAT 13.1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 13.1' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 13.1' (4.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.19000 | $13.19 |
10 | $11.21200 | $112.12 |
25 | $10.50960 | $262.74 |
80 | $9.68138 | $774.51 |
160 | $9.21944 | $1,475.11 |
320 | $8.77972 | $2,809.51 |
560 | $8.44021 | $4,726.52 |
1,040 | $8.08000 | $8,403.20 |