
30-00348 | |
---|---|
DigiKey Part Number | 839-30-00348-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00348 |
Description | HOOK-UP STRND 26AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 White 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
2 | $1.65000 | $3.30 |
3 | $1.60667 | $4.82 |
5 | $1.55000 | $7.75 |
7 | $1.51429 | $10.60 |
10 | $1.47700 | $14.77 |
25 | $1.38440 | $34.61 |
50 | $1.31780 | $65.89 |
100 | $1.25420 | $125.42 |




