
30-00365 | |
---|---|
DigiKey Part Number | 839-30-00365-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00365 |
Description | CABLE 3COND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.44000 | $4.44 |
2 | $4.23500 | $8.47 |
3 | $4.11333 | $12.34 |
5 | $3.97000 | $19.85 |
7 | $3.87714 | $27.14 |
10 | $3.78000 | $37.80 |
25 | $3.54200 | $88.55 |
50 | $3.37060 | $168.53 |
100 | $3.20610 | $320.61 |




