
30-00374 | |
---|---|
DigiKey Part Number | 839-30-00374-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00374 |
Description | CABLE 3COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
2 | $2.12000 | $4.24 |
3 | $2.06000 | $6.18 |
5 | $1.99000 | $9.95 |
7 | $1.94286 | $13.60 |
10 | $1.89500 | $18.95 |
25 | $1.77600 | $44.40 |
50 | $1.69060 | $84.53 |
100 | $1.60870 | $160.87 |




