30-00386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00386

DigiKey Part Number
839-30-00386-DS-ND
Manufacturer
Manufacturer Product Number
30-00386
Description
CABLE 4COND 22AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.96000$2.96
2$2.81500$5.63
3$2.73667$8.21
5$2.64200$13.21
7$2.58000$18.06
10$2.51600$25.16
25$2.35800$58.95
50$2.24440$112.22
100$2.13540$213.54
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG BLACK
In-Stock: 4575
Unit Price: $1.38089
CABLE 4COND 22AWG BLACK 152M
In-Stock: 0
Unit Price: $246.13000
CABLE 4COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: $76.52000
CABLE 4COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: $13.07000
CABLE 4COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: $2.81000