
30-00690 | |
---|---|
DigiKey Part Number | 839-30-00690-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00690 |
Description | CABLE 2COND 22AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
2 | $2.23000 | $4.46 |
3 | $2.16667 | $6.50 |
5 | $2.09000 | $10.45 |
7 | $2.04143 | $14.29 |
10 | $1.99100 | $19.91 |
25 | $1.86640 | $46.66 |
50 | $1.77680 | $88.84 |
100 | $1.69070 | $169.07 |




